RFPCB-SMP-M-S-40G-21 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7 998
Unit Price: 119,90000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 998
Unit Price: 312,24000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 259,12000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 755
Unit Price: 104,57000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 74,60001 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 799
Unit Price: 112,55000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 88,19000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 194,49398 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 328,83000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 984
Unit Price: 295,23000 Kč
Datasheet

Parametric Equivalent


TYCLON
In Stock: 17
Unit Price: 524,95000 Kč
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-SMP-M-S-40G-21

DigiKey Part Number
5073-RFPCB-SMP-M-S-40G-21-ND
Manufacturer
Manufacturer Product Number
RFPCB-SMP-M-S-40G-21
Description
RF PCB CONNECTOR, SMP SMT PLUG (
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 479
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,09000 Kč368,09 Kč
10292,46000 Kč2 924,60 Kč
25273,58720 Kč6 839,68 Kč
100252,83690 Kč25 283,69 Kč
250242,94936 Kč60 737,34 Kč
500236,98762 Kč118 493,81 Kč
Manufacturers Standard Package
Unit Price without VAT:368,09000 Kč
Unit Price with VAT:445,38890 Kč