
Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Coaxial, RF Connectors |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 763,86000 Kč | 16 763,86 Kč |
| 5 | 15 540,05800 Kč | 77 700,29 Kč |
| 10 | 15 041,57100 Kč | 150 415,71 Kč |
| Unit Price without VAT: | 16 763,86000 Kč |
|---|---|
| Unit Price with VAT: | 20 284,27060 Kč |















