



0734036260 | |
|---|---|
DigiKey Part Number | WM10360-ND |
Manufacturer | |
Manufacturer Product Number | 0734036260 |
Description | CONN FAKRA PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra II Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734036260 Models |
Category | Number of Ports 1 |
Mfr | Features Code A |
Series | Housing Color Black |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Shroud |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-316 | Mating Cycles 50 |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 Kč | 66,95 Kč |
| 10 | 56,91500 Kč | 569,15 Kč |
| 25 | 53,34840 Kč | 1 333,71 Kč |
| 50 | 50,80400 Kč | 2 540,20 Kč |
| 100 | 48,37430 Kč | 4 837,43 Kč |
| 250 | 45,34568 Kč | 11 336,42 Kč |
| 500 | 43,18090 Kč | 21 590,45 Kč |
| 1 000 | 41,12079 Kč | 41 120,79 Kč |
| 2 500 | 38,54856 Kč | 96 371,40 Kč |
| Unit Price without VAT: | 66,95000 Kč |
|---|---|
| Unit Price with VAT: | 81,00950 Kč |








