



0734036280 | |
|---|---|
DigiKey Part Number | WM10368-ND |
Manufacturer | |
Manufacturer Product Number | 0734036280 |
Description | CONN FAKRA JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra II Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734036280 Models |
Category | Number of Ports 1 |
Mfr | Features Code A |
Series | Housing Color Black |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Shroud |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-174, 188, 316 | Mating Cycles 50 |
Fastening Type Locking Ramp | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 57,66500 Kč | 576,65 Kč |
| 25 | 54,04080 Kč | 1 351,02 Kč |
| 50 | 51,45880 Kč | 2 572,94 Kč |
| 100 | 49,00210 Kč | 4 900,21 Kč |
| 250 | 45,93384 Kč | 11 483,46 Kč |
| 500 | 43,74108 Kč | 21 870,54 Kč |
| 1 000 | 41,65406 Kč | 41 654,06 Kč |
| 2 500 | 39,04850 Kč | 97 621,25 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |






