
0734036268 | |
|---|---|
DigiKey Part Number | 0734036268-ND |
Manufacturer | |
Manufacturer Product Number | 0734036268 |
Description | CONN FAKRA PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra II Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734036268 Models |
Category | Number of Ports 1 |
Mfr | Features Code I |
Series | Housing Color Beige |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Shroud |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-316 | Mating Cycles 50 |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,76963 Kč | 42 769,63 Kč |
| Unit Price without VAT: | 42,76963 Kč |
|---|---|
| Unit Price with VAT: | 51,75125 Kč |


