



0734151691 | |
|---|---|
DigiKey Part Number | WM5559-ND |
Manufacturer | |
Manufacturer Product Number | 0734151691 |
Description | CONN MCX RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151691 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 919-118J-51P | Amphenol RF | 307 | ARF1732-ND | 403,37000 Kč | Direct |
| RECE.20369.001E.01 | Taoglas Limited | 52 176 | 931-1157-1-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,79400 Kč | 507,94 Kč |
| 25 | 47,59840 Kč | 1 189,96 Kč |
| 50 | 45,32620 Kč | 2 266,31 Kč |
| 100 | 43,16140 Kč | 4 316,14 Kč |
| 250 | 40,45728 Kč | 10 114,32 Kč |
| 500 | 38,52630 Kč | 19 263,15 Kč |
| 1 000 | 36,68813 Kč | 36 688,13 Kč |
| 2 500 | 34,39288 Kč | 85 982,20 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |

















