



Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 75,00500 Kč | 750,05 Kč |
| 25 | 70,29280 Kč | 1 757,32 Kč |
| 50 | 66,93740 Kč | 3 346,87 Kč |
| 100 | 63,73940 Kč | 6 373,94 Kč |
| 250 | 59,74772 Kč | 14 936,93 Kč |
| 500 | 56,89660 Kč | 28 448,30 Kč |
| 1 000 | 54,18261 Kč | 54 182,61 Kč |
| 2 500 | 50,79374 Kč | 126 984,35 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |







