Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734152381 | |
|---|---|
DigiKey Part Number | 0734152381-ND |
Manufacturer | |
Manufacturer Product Number | 0734152381 |
Description | CONN MCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-405 (.086 Semi Rigid) | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-3693-101 | Cinch Connectivity Solutions Johnson | 85 | J721-ND | 196,75000 Kč | Parametric Equivalent |
| 16_MCX-50-2-104/111_NH | Huber+Suhner, Inc. | 82 | 3628-16_MCX-50-2-104/111_NH-ND | 136,28000 Kč | Parametric Equivalent |
| 16_MCX-50-2-104/111_NH-1 | Huber+Suhner, Inc. | 423 | 3628-16_MCX-50-2-104/111_NH-1-ND | 126,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 111,73141 Kč | 357 540,51 Kč |
| Unit Price without VAT: | 111,73141 Kč |
|---|---|
| Unit Price with VAT: | 135,19501 Kč |









