
16_MCX-50-2-104/111_NH | |
|---|---|
DigiKey Part Number | 3628-16_MCX-50-2-104/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 16_MCX-50-2-104/111_NH |
Description | 16_MCX-50-2-104/111_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MCX-50-2-104/111_NH Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-405 (.086 Semi Rigid) | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 115,78300 Kč | 1 157,83 Kč |
| 25 | 108,51760 Kč | 2 712,94 Kč |
| 50 | 103,33540 Kč | 5 166,77 Kč |
| 100 | 98,40080 Kč | 9 840,08 Kč |
| 250 | 92,24168 Kč | 23 060,42 Kč |
| 500 | 87,84094 Kč | 43 920,47 Kč |
| 1 000 | 83,65225 Kč | 83 652,25 Kč |
| 2 500 | 78,42174 Kč | 196 054,35 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |

