



RECE.20369.001E.01 | |
|---|---|
DigiKey Part Number | 931-1157-2-ND - Tape & Reel (TR) 931-1157-1-ND - Cut Tape (CT) 931-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RECE.20369.001E.01 |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I-PEX MHFIII Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | RECE.20369.001E.01 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Black |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 90°C |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 17,31080 Kč | 432,77 Kč |
| 50 | 16,48340 Kč | 824,17 Kč |
| 100 | 15,69600 Kč | 1 569,60 Kč |
| 250 | 14,71204 Kč | 3 678,01 Kč |
| 500 | 14,00902 Kč | 7 004,51 Kč |
| 1 000 | 13,34003 Kč | 13 340,03 Kč |
| 2 500 | 12,50473 Kč | 31 261,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,90822 Kč | 59 541,10 Kč |
| 10 000 | 11,34026 Kč | 113 402,60 Kč |
| 15 000 | 11,02077 Kč | 165 311,55 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |










