Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733660014 | |
|---|---|
DigiKey Part Number | 900-0733660014-ND |
Manufacturer | |
Manufacturer Product Number | 0733660014 |
Description | 50 OHMS MCX(P) R/A PCB RG316/U C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733660014 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group RG-174, 188, 316 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660011 | Molex | 0 | 900-0733660011-ND | 90,30085 Kč | Parametric Equivalent |
| 0733660012 | Molex | 0 | 900-0733660012-ND | 40,26438 Kč | Parametric Equivalent |
| 0733660013 | Molex | 0 | 0733660013-ND | 115,41634 Kč | Parametric Equivalent |
| 0733660017 | Molex | 0 | 900-0733660017-ND | 84,80909 Kč | Parametric Equivalent |
| 0733660018 | Molex | 0 | 900-0733660018-ND | 74,60385 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 154,00458 Kč | 61 601,83 Kč |
| Unit Price without VAT: | 154,00458 Kč |
|---|---|
| Unit Price with VAT: | 186,34554 Kč |



