Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16_MCX-50-2-18/111_TH | |
|---|---|
DigiKey Part Number | 3628-16_MCX-50-2-18/111_TH-ND |
Manufacturer | |
Manufacturer Product Number | 16_MCX-50-2-18/111_TH |
Description | 16_MCX-50-2-18/111_TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MCX-50-2-18/111_TH Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_MCX-50-2-14/111_NE | Huber+Suhner, Inc. | 11 | 3628-16_MCX-50-2-14/111_NE-ND | 184,36000 Kč | Parametric Equivalent |
| 16_MCX-50-2-14/111_NH | Huber+Suhner, Inc. | 0 | 3628-16_MCX-50-2-14/111_NH-ND | 129,56000 Kč | Parametric Equivalent |
| 0733660011 | Molex | 0 | 900-0733660011-ND | 90,30085 Kč | Parametric Equivalent |
| 0733660012 | Molex | 0 | 900-0733660012-ND | 40,26438 Kč | Parametric Equivalent |
| 0733660013 | Molex | 0 | 0733660013-ND | 115,41634 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 457,89080 Kč | 45 789,08 Kč |
| Unit Price without VAT: | 457,89080 Kč |
|---|---|
| Unit Price with VAT: | 554,04787 Kč |




