0733660012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 90,30085 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 115,41634 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 154,00458 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 84,80909 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 74,60385 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 81,67641 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 124,85488 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 11
Unit Price: 184,36000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 129,56000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 457,89080 Kč
Datasheet
Image for 0733660012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733660012

DigiKey Part Number
900-0733660012-ND
Manufacturer
Manufacturer Product Number
0733660012
Description
50 OHMS MCX PLUG R/A FOR RG316
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0733660012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Zinc Alloy
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Free Hanging (In-Line), Right Angle
Base Product Number
Cable Group
RG-174, 188, 316
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0733660011Molex0900-0733660011-ND90,30085 KčParametric Equivalent
0733660013Molex00733660013-ND115,41634 KčParametric Equivalent
0733660014Molex0900-0733660014-ND154,00458 KčParametric Equivalent
0733660017Molex0900-0733660017-ND84,80909 KčParametric Equivalent
0733660018Molex0900-0733660018-ND74,60385 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00040,26438 Kč201 321,90 Kč
Unit Price without VAT:40,26438 Kč
Unit Price with VAT:48,71990 Kč