0733660013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 90,30085 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 40,26438 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 154,00458 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 84,80909 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 74,60385 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 81,67641 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 124,85488 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 11
Unit Price: 184,36000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 129,56000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 457,89080 Kč
Datasheet
Image for 0733660013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733660013

DigiKey Part Number
0733660013-ND
Manufacturer
Manufacturer Product Number
0733660013
Description
CONN MCX PLUG R/A 50OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0733660013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Connector Style
Body Material
Zinc Alloy
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
335 V
Cable Group
RG-174, 188, 316
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0733660011Molex0900-0733660011-ND90,30085 KčParametric Equivalent
0733660012Molex0900-0733660012-ND40,26438 KčParametric Equivalent
0733660014Molex0900-0733660014-ND154,00458 KčParametric Equivalent
0733660017Molex0900-0733660017-ND84,80909 KčParametric Equivalent
0733660018Molex0900-0733660018-ND74,60385 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
500115,41634 Kč57 708,17 Kč
Unit Price without VAT:115,41634 Kč
Unit Price with VAT:139,65377 Kč