Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510421 | Molex | 0 | 900-0732510421-ND | 101,89858 Kč | Parametric Equivalent |
| 0732510440 | Molex | 0 | 900-0732510440-ND | 152,48603 Kč | Parametric Equivalent |
| 0732511100 | Molex | 0 | 900-0732511100-ND | 104,34186 Kč | Parametric Equivalent |
| 0732511780 | Molex | 0 | 900-0732511780-ND | 83,38061 Kč | Parametric Equivalent |
| 141-0701-641 | Cinch Connectivity Solutions Johnson | 26 | 24-141-0701-641-ND | 374,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 60,87189 Kč | 194 790,05 Kč |
| Unit Price without VAT: | 60,87189 Kč |
|---|---|
| Unit Price with VAT: | 73,65499 Kč |















