


2492483-1 | |
|---|---|
DigiKey Part Number | 17-2492483-1-ND |
Manufacturer | |
Manufacturer Product Number | 2492483-1 |
Description | SMA JACK ST 4-HOLE FLANGE EXTEND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2492483-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,60000 Kč | 256,60 Kč |
| 10 | 218,00100 Kč | 2 180,01 Kč |
| 25 | 204,35240 Kč | 5 108,81 Kč |
| 50 | 194,59260 Kč | 9 729,63 Kč |
| 100 | 185,30740 Kč | 18 530,74 Kč |
| 250 | 173,71224 Kč | 43 428,06 Kč |
| 500 | 165,42854 Kč | 82 714,27 Kč |
| 1 000 | 157,54253 Kč | 157 542,53 Kč |
| Unit Price without VAT: | 256,60000 Kč |
|---|---|
| Unit Price with VAT: | 310,48600 Kč |






