Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9176-9113-000 | |
|---|---|
DigiKey Part Number | 2201-9176-9113-000-ND |
Manufacturer | |
Manufacturer Product Number | 9176-9113-000 |
Description | SMA / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R125414000 | Radiall USA, Inc. | 0 | 2201-R125414000-ND | 442,45100 Kč | Parametric Equivalent |
| R125414001 | Radiall USA, Inc. | 0 | 2201-R125414001-ND | 506,07280 Kč | Parametric Equivalent |
| R125464001 | Radiall USA, Inc. | 0 | 2201-R125464001-ND | 444,63270 Kč | Parametric Equivalent |
| R125513001 | Radiall USA, Inc. | 0 | 2201-R125513001-ND | 3 252,77080 Kč | Parametric Equivalent |
| 0732510421 | Molex | 0 | 900-0732510421-ND | 101,89858 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 841,73440 Kč | 21 043,36 Kč |
| Unit Price without VAT: | 841,73440 Kč |
|---|---|
| Unit Price with VAT: | 1 018,49862 Kč |















