SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23_SMA-50-0-168/199_NE

DigiKey Part Number
3628-23_SMA-50-0-168/199_NE-ND
Manufacturer
Manufacturer Product Number
23_SMA-50-0-168/199_NE
Description
23_SMA-50-0-168/199_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
23_SMA-50-0-168/199_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCN4371Fairview Microwave05328-FMCN4371-ND1 148,17000 KčParametric Equivalent
HRM(V)-301SHirose Electric Co Ltd1 071H11565-ND426,47000 KčParametric Equivalent
LCCN3199L-com05073-LCCN3199-ND2 626,43000 KčParametric Equivalent
LCCN3200L-com05073-LCCN3200-ND792,67000 KčParametric Equivalent
SC3027Fairview Microwave05328-SC3027-ND1 765,30000 KčParametric Equivalent
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1746,90000 Kč746,90 Kč
10634,72800 Kč6 347,28 Kč
25594,99920 Kč14 874,98 Kč
50566,61420 Kč28 330,71 Kč
100539,59610 Kč53 959,61 Kč
250505,85440 Kč126 463,60 Kč
Manufacturers Standard Package
Unit Price without VAT:746,90000 Kč
Unit Price with VAT:903,74900 Kč