Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3199 | L-com | 0 | 5073-LCCN3199-ND | 2 626,43000 Kč | Parametric Equivalent |
| 0732510421 | Molex | 0 | 900-0732510421-ND | 101,89858 Kč | Parametric Equivalent |
| 0732510440 | Molex | 0 | 900-0732510440-ND | 152,48603 Kč | Parametric Equivalent |
| 0732511100 | Molex | 0 | 900-0732511100-ND | 104,34186 Kč | Parametric Equivalent |
| 0732511780 | Molex | 0 | 900-0732511780-ND | 83,38061 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,67000 Kč | 792,67 Kč |
| 10 | 645,31100 Kč | 6 453,11 Kč |
| 25 | 609,87440 Kč | 15 246,86 Kč |
| Unit Price without VAT: | 792,67000 Kč |
|---|---|
| Unit Price with VAT: | 959,13070 Kč |















