Cable Assembly Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732307290

DigiKey Part Number
900-0732307290-ND
Manufacturer
Manufacturer Product Number
0732307290
Description
CA, SMA PLUG TO PIGTAIL,1.37MM C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1298,59000 Kč298,59 Kč
20241,59250 Kč4 831,85 Kč
40230,05400 Kč9 202,16 Kč
60223,56917 Kč13 414,15 Kč
100215,65580 Kč21 565,58 Kč
260201,60423 Kč52 417,10 Kč
500192,52394 Kč96 261,97 Kč
1 000183,34719 Kč183 347,19 Kč
Manufacturers Standard Package
Unit Price without VAT:298,59000 Kč
Unit Price with VAT:361,29390 Kč