Cable Assembly Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732307280

DigiKey Part Number
900-0732307280-ND
Manufacturer
Manufacturer Product Number
0732307280
Description
CA,SMA JACK TO PIGTAIL,RG316 CB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1235,81000 Kč235,81 Kč
20190,85100 Kč3 817,02 Kč
40181,74300 Kč7 269,72 Kč
60176,61417 Kč10 596,85 Kč
100170,36310 Kč17 036,31 Kč
260159,26258 Kč41 408,27 Kč
500152,08684 Kč76 043,42 Kč
1 000144,83664 Kč144 836,64 Kč
Manufacturers Standard Package
Unit Price without VAT:235,81000 Kč
Unit Price with VAT:285,33010 Kč