Cable Assembly Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732307270

DigiKey Part Number
900-0732307270-ND
Manufacturer
Manufacturer Product Number
0732307270
Description
CA,SMA JACK TO PIGTAIL,1.37MM CB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1324,42000 Kč324,42 Kč
20262,55900 Kč5 251,18 Kč
40250,02325 Kč10 000,93 Kč
60242,97483 Kč14 578,49 Kč
100234,37340 Kč23 437,34 Kč
260219,10442 Kč56 967,15 Kč
500209,23668 Kč104 618,34 Kč
1 000199,26388 Kč199 263,88 Kč
Manufacturers Standard Package
Unit Price without VAT:324,42000 Kč
Unit Price with VAT:392,54820 Kč