Cable Assembly Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732307250

DigiKey Part Number
900-0732307250-ND
Manufacturer
Manufacturer Product Number
0732307250
Description
CA,SMA PLUG TP PIGTAIL,RG316 CB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1323,58000 Kč323,58 Kč
20261,91850 Kč5 238,37 Kč
40249,41425 Kč9 976,57 Kč
60242,37983 Kč14 542,79 Kč
100233,80220 Kč23 380,22 Kč
260218,56981 Kč56 828,15 Kč
500208,72348 Kč104 361,74 Kč
1 000198,77589 Kč198 775,89 Kč
Manufacturers Standard Package
Unit Price without VAT:323,58000 Kč
Unit Price with VAT:391,53180 Kč