Cable Assembly Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732307260

DigiKey Part Number
900-0732307260-ND
Manufacturer
Manufacturer Product Number
0732307260
Description
CA,SMA PLUG TP PIGTAIL,RG178 CB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1277,17000 Kč277,17 Kč
20224,36350 Kč4 487,27 Kč
40213,65475 Kč8 546,19 Kč
60207,62817 Kč12 457,69 Kč
100200,27890 Kč20 027,89 Kč
260187,22865 Kč48 679,45 Kč
500178,79588 Kč89 397,94 Kč
1 000170,27299 Kč170 272,99 Kč
Manufacturers Standard Package
Unit Price without VAT:277,17000 Kč
Unit Price with VAT:335,37570 Kč