0731160076 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 315
Unit Price: 69,92000 Kč
Datasheet
Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731160076

DigiKey Part Number
WM9565-ND
Manufacturer
Manufacturer Product Number
0731160076
Description
COAX CBL U.FL TO CABLE 9"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Style
U.FL (UMCC) to Cable
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
9.000" (228.60mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 380 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 380In Stock
Ships from WEC
Alternate Length
COAX CBL U.FL TO CABLE 3"
In-Stock: 6631
Unit Price: 60,47000 Kč
COAX CBL U.FL TO CABLE 6"
In-Stock: 3988
Unit Price: 52,50000 Kč
COAX CBL U.FL TO CABLE 12"
In-Stock: 54
Unit Price: 65,09000 Kč