



415-0105-250 | |
|---|---|
DigiKey Part Number | J10037-ND |
Manufacturer | |
Manufacturer Product Number | 415-0105-250 |
Description | COAX CBL U.FL TO CABLE 9.8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to Cable | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 59,44500 Kč | 594,45 Kč |
| 25 | 55,72880 Kč | 1 393,22 Kč |
| 50 | 53,06200 Kč | 2 653,10 Kč |
| 100 | 50,52750 Kč | 5 052,75 Kč |
| 250 | 47,36308 Kč | 11 840,77 Kč |
| 500 | 45,10286 Kč | 22 551,43 Kč |
| 1 000 | 42,95120 Kč | 42 951,20 Kč |
| 2 500 | 40,26425 Kč | 100 660,62 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


