Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 5.906" (150.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0105-150

DigiKey Part Number
J10036-ND
Manufacturer
Manufacturer Product Number
415-0105-150
Description
COAX CBL U.FL TO CABLE 5.9"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC) to Cable
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1052,87300 Kč528,73 Kč
2549,54680 Kč1 238,67 Kč
5047,18260 Kč2 359,13 Kč
10044,92730 Kč4 492,73 Kč
25042,11444 Kč10 528,61 Kč
50040,10366 Kč20 051,83 Kč
1 00038,19053 Kč38 190,53 Kč
2 50035,80134 Kč89 503,35 Kč
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč
Alternate Length
COAX CBL U.FL TO CABLE 9.8"
In-Stock: 309
Unit Price: 69,92000 Kč