Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731160075

DigiKey Part Number
WM9564-ND
Manufacturer
Manufacturer Product Number
0731160075
Description
COAX CBL U.FL TO CABLE 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Style
U.FL (UMCC) to Cable
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 988
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1044,62100 Kč446,21 Kč
2541,81960 Kč1 045,49 Kč
5039,82060 Kč1 991,03 Kč
10037,91820 Kč3 791,82 Kč
25035,54288 Kč8 885,72 Kč
50033,84584 Kč16 922,92 Kč
1 00032,23088 Kč32 230,88 Kč
2 50030,21428 Kč75 535,70 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč
Alternate Length
COAX CBL U.FL TO CABLE 3"
In-Stock: 6631
Unit Price: 60,47000 Kč
COAX CBL U.FL TO CABLE 9"
In-Stock: 1380
Unit Price:
COAX CBL U.FL TO CABLE 12"
In-Stock: 54
Unit Price: 65,09000 Kč