Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731160074

DigiKey Part Number
WM9563-ND
Manufacturer
Manufacturer Product Number
0731160074
Description
COAX CBL U.FL TO CABLE 3"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Style
U.FL (UMCC) to Cable
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
3.000" (76.20mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 631
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1051,29800 Kč512,98 Kč
2548,08560 Kč1 202,14 Kč
5045,78820 Kč2 289,41 Kč
10043,60020 Kč4 360,02 Kč
25040,87052 Kč10 217,63 Kč
50038,91938 Kč19 459,69 Kč
1 00037,06231 Kč37 062,31 Kč
2 50034,74371 Kč86 859,27 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč
Alternate Length
COAX CBL U.FL TO CABLE 6"
In-Stock: 3988
Unit Price: 52,50000 Kč
COAX CBL U.FL TO CABLE 9"
In-Stock: 1380
Unit Price:
COAX CBL U.FL TO CABLE 12"
In-Stock: 54
Unit Price: 65,09000 Kč