Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731160077

DigiKey Part Number
WM9566-ND
Manufacturer
Manufacturer Product Number
0731160077
Description
COAX CBL U.FL TO CABLE 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Style
U.FL (UMCC) to Cable
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1055,26700 Kč552,67 Kč
2551,79800 Kč1 294,95 Kč
5049,32440 Kč2 466,22 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč
Alternate Length
COAX CBL U.FL TO CABLE 3"
In-Stock: 6631
Unit Price: 60,47000 Kč
COAX CBL U.FL TO CABLE 6"
In-Stock: 3988
Unit Price: 52,50000 Kč
COAX CBL U.FL TO CABLE 9"
In-Stock: 1380
Unit Price: