
0731000223 | |
|---|---|
DigiKey Part Number | WM5507-ND |
Manufacturer | |
Manufacturer Product Number | 0731000223 |
Description | CONN BNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | Board Lock, Filter, Isolated | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,97000 Kč | 75,97 Kč |
| 10 | 64,53700 Kč | 645,37 Kč |
| 48 | 57,76938 Kč | 2 772,93 Kč |
| 96 | 55,00948 Kč | 5 280,91 Kč |
| 144 | 53,45826 Kč | 7 697,99 Kč |
| 288 | 50,90635 Kč | 14 661,03 Kč |
| 528 | 48,77597 Kč | 25 753,71 Kč |
| 1 008 | 46,60150 Kč | 46 974,31 Kč |
| 2 544 | 43,65759 Kč | 111 064,91 Kč |
| Unit Price without VAT: | 75,97000 Kč |
|---|---|
| Unit Price with VAT: | 91,92370 Kč |






