



0731000134 | |
|---|---|
DigiKey Part Number | WM5279-ND |
Manufacturer | |
Manufacturer Product Number | 0731000134 |
Description | CONN BNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731000134 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Features Board Lock, Filter, Isolated |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-5540 | Amphenol RF | 141 | ARF1881-ND | 134,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,74000 Kč | 266,74 Kč |
| 10 | 226,72000 Kč | 2 267,20 Kč |
| 40 | 205,57800 Kč | 8 223,12 Kč |
| 80 | 195,76538 Kč | 15 661,23 Kč |
| 120 | 190,24383 Kč | 22 829,26 Kč |
| 280 | 179,21132 Kč | 50 179,17 Kč |
| 520 | 171,56056 Kč | 89 211,49 Kč |
| 1 000 | 163,83434 Kč | 163 834,34 Kč |
| Unit Price without VAT: | 266,74000 Kč |
|---|---|
| Unit Price with VAT: | 322,75540 Kč |







