
0714361564 | |
---|---|
DigiKey Part Number | 0714361564-ND |
Manufacturer | |
Manufacturer Product Number | 0714361564 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714361564 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 11mm, 14mm | |
Height Above Board | 0.289" (7.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 176 | 100,77363 Kč | 118 509,79 Kč |
Unit Price without VAT: | 100,77363 Kč |
---|---|
Unit Price with VAT: | 121,93609 Kč |