
0714393864 | |
|---|---|
DigiKey Part Number | WM3474TR-ND - Tape & Reel (TR) WM3474CT-ND - Cut Tape (CT) WM3474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714393864 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714393864 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 14mm, 15mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.406" (10.30mm) |
Number of Positions 64 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 148,35100 Kč | 1 483,51 Kč |
| 25 | 139,05720 Kč | 3 476,43 Kč |
| 50 | 132,41340 Kč | 6 620,67 Kč |
| 100 | 126,09090 Kč | 12 609,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 129,85842 Kč | 40 256,11 Kč |
| 620 | 123,66637 Kč | 76 673,15 Kč |
| 930 | 120,18216 Kč | 111 769,41 Kč |
| 1 550 | 115,93361 Kč | 179 697,10 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |








