0687840001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 451
Unit Price: 183,52000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 972
Unit Price: 108,98000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 322
Unit Price: 154,34000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 4 161
Unit Price: 153,92000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 12 099
Unit Price: 113,60000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 3 305
Unit Price: 143,63000 Kč
Datasheet
USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0687840001

DigiKey Part Number
WM17145-ND
Manufacturer
Manufacturer Product Number
0687840001
Description
CBL USB2.0 A PLG-MCR B PLG 3.28'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
28 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Black
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102-1092-BL-F0100CNC Tech4511175-1855-ND183,52000 KčDirect
10-02333Tensility International Corp972839-10-02333-ND108,98000 KčParametric Equivalent
10-03387Tensility International Corp322839-10-03387-ND154,34000 KčParametric Equivalent
102-1092-BL-00100CNC Tech4 1611175-1128-ND153,92000 KčParametric Equivalent
AK67421-1Assmann WSW Components12 099AE10419-ND113,60000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL USB2.0 A PLG-MCR B PLG 4.92'
In-Stock: 309
Unit Price: 199,69000 Kč
CBL USB2.0 A PLG-MCR B PLG 6.56'
In-Stock: 0
Unit Price: