52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
0679101002
0679101002

0679101002

DigiKey Part Number
WM3471TR-ND - Tape & Reel (TR)
WM3471CT-ND - Cut Tape (CT)
WM3471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679101002
Description
CONN PCI EXP MIN FML 52POS 0.031
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0679101002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Molex
Features
Board Guide
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
PCI Express Mini Card
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
Flash
Number of Positions
52
Color
Black
Card Thickness
0.039" (1.00mm)
Operating Temperature
-40°C ~ 80°C
Number of Rows
2
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1717831-1TE Connectivity AMP Connectors1 7291717831-1-ND157,49000 KčSimilar
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1043,10900 Kč431,09 Kč
2540,40840 Kč1 010,21 Kč
5038,47680 Kč1 923,84 Kč
10036,63730 Kč3 663,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
36038,76697 Kč13 956,11 Kč
72036,91711 Kč26 580,32 Kč
1 08035,87644 Kč38 746,56 Kč
1 80034,60704 Kč62 292,67 Kč
2 52033,79603 Kč85 166,00 Kč
3 60032,95671 Kč118 644,16 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč