Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
EVQ-PUA02K
EVQ-PUA02K

EVQ-PUA02K

DigiKey Part Number
P10847STR-ND - Tape & Reel (TR)
P10847SCT-ND - Cut Tape (CT)
P10847SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-PUA02K
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.40mm x 3.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
220gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Switch Travel
0.30mm
Contact Rating @ Voltage
0.05A @ 12VDC
Mechanical Life
100,000 Cycles
Actuator Type
Rectangular Button
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 077
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1010,12100 Kč101,21 Kč
259,43240 Kč235,81 Kč
1008,42860 Kč842,86 Kč
2507,80704 Kč1 951,76 Kč
5007,36988 Kč3 684,94 Kč
1 0006,96525 Kč6 965,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,32318 Kč25 292,72 Kč
8 0006,02139 Kč48 171,12 Kč
12 0005,86086 Kč70 330,32 Kč
20 0005,67486 Kč113 497,20 Kč
28 0005,56182 Kč155 730,96 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč