
1717831-1 | |
|---|---|
DigiKey Part Number | 1717831-1-ND |
Manufacturer | |
Manufacturer Product Number | 1717831-1 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1717831-1 Models |
Category | Features Board Guide |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 52 | Color Black |
Card Thickness 0.039" (1.00mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.031" (0.80mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| 10 | 132,99600 Kč | 1 329,96 Kč |
| 25 | 124,65760 Kč | 3 116,44 Kč |
| 70 | 115,92086 Kč | 8 114,46 Kč |
| 140 | 110,38814 Kč | 15 454,34 Kč |
| 280 | 105,12139 Kč | 29 433,99 Kč |
| 560 | 100,10752 Kč | 56 060,21 Kč |
| 1 050 | 95,76826 Kč | 100 556,67 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |











