USB - mini AB USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini AB USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
0678038020
0678038020

0678038020

DigiKey Part Number
WM17148TR-ND - Tape & Reel (TR)
WM17148CT-ND - Cut Tape (CT)
WM17148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0678038020
Description
CONN RCPT USB2.0 MINI AB SMD R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - mini AB USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0678038020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention
Manufacturer
Molex
Operating Temperature
0°C ~ 50°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1A
Part Status
Active
Voltage - Rated
30VAC/DC
Connector Type
USB - mini AB
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0 OTG
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle
Insulation Color
Gray
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUSB-05-S-A-SM-ASamtec Inc.0612-MUSB-05-S-A-SM-A-ND40,74000 KčSimilar
In-Stock: 4 796
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1039,47600 Kč394,76 Kč
2536,99000 Kč924,75 Kč
5035,22620 Kč1 761,31 Kč
10033,54220 Kč3 354,22 Kč
25031,44072 Kč7 860,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50030,53866 Kč15 269,33 Kč
1 00029,08118 Kč29 081,18 Kč
1 50028,26135 Kč42 392,03 Kč
2 50027,26162 Kč68 154,05 Kč
3 50026,62258 Kč93 179,03 Kč
5 00025,96155 Kč129 807,75 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč