Zener Diode 110 V 200 mW Surface Mount SOD-323FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZLVTE-17110

DigiKey Part Number
UDZLVTE-17110TR-ND - Tape & Reel (TR)
UDZLVTE-17110CT-ND - Cut Tape (CT)
UDZLVTE-17110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZLVTE-17110
Description
DIODE ZENER 110V 200MW SOD323FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 110 V 200 mW Surface Mount SOD-323FL
Datasheet
 Datasheet
EDA/CAD Models
UDZLVTE-17110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
200 mW
Current - Reverse Leakage @ Vr
200 nA @ 84 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 741
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,12059 Kč3 361,77 Kč
6 0001,00423 Kč6 025,38 Kč
9 0000,94484 Kč8 503,56 Kč
15 0000,87804 Kč13 170,60 Kč
21 0000,83845 Kč17 607,45 Kč
30 0000,79995 Kč23 998,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,37300 Kč23,73 Kč
1001,11290 Kč111,29 Kč
5001,10240 Kč551,20 Kč
1 0001,09190 Kč1 091,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,36000 Kč33,60 Kč
1002,08930 Kč208,93 Kč
5001,53160 Kč765,80 Kč
1 0001,35101 Kč1 351,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč