
0877581216 | |
|---|---|
DigiKey Part Number | 23-0877581216-ND |
Manufacturer | |
Manufacturer Product Number | 0877581216 |
Description | CONN HEADER VERT 12POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877581216 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Tray | Overall Contact Length 0.319" (8.10mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 100 | 23,59760 Kč | 2 359,76 Kč |
| 500 | 21,06352 Kč | 10 531,76 Kč |
| 1 000 | 20,05792 Kč | 20 057,92 Kč |
| 5 000 | 17,90579 Kč | 89 528,95 Kč |
| 10 000 | 17,05210 Kč | 170 521,00 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |




















