Similar
Similar

0791077055 | |
|---|---|
DigiKey Part Number | 0791077055-ND |
Manufacturer | |
Manufacturer Product Number | 0791077055 |
Description | CONN RCPT 12POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791077055 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1734506-9 | TE Connectivity AMP Connectors | 0 | A118392-ND | 0,62177 Kč | Similar |
| NPPN062AFCN-RC | Sullins Connector Solutions | 718 | S5750-06-ND | 1,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 096 | 33,33420 Kč | 269 873,68 Kč |
| Unit Price without VAT: | 33,33420 Kč |
|---|---|
| Unit Price with VAT: | 40,33438 Kč |










