


ABM8G-12.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-10283-2-ND - Tape & Reel (TR) 535-10283-1-ND - Cut Tape (CT) 535-10283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-12.000MHZ-B4Y-T |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-12.000MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 25 | 15,15200 Kč | 378,80 Kč |
| 50 | 14,52640 Kč | 726,32 Kč |
| 100 | 13,92380 Kč | 1 392,38 Kč |
| 250 | 13,16744 Kč | 3 291,86 Kč |
| 500 | 12,62274 Kč | 6 311,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,10052 Kč | 12 100,52 Kč |
| 2 000 | 11,60035 Kč | 23 200,70 Kč |
| 3 000 | 11,31750 Kč | 33 952,50 Kč |
| 5 000 | 10,97108 Kč | 54 855,40 Kč |
| 7 000 | 10,74882 Kč | 75 241,74 Kč |
| 10 000 | 10,51823 Kč | 105 182,30 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |











