USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
0676430910
0676430910

0676430910

DigiKey Part Number
WM4993-ND
Manufacturer
Manufacturer Product Number
0676430910
Description
CONN RCPT TYPEA 4POS R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0676430910 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Molex
Operating Temperature
0°C ~ 50°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1.5A
Part Status
Active
Voltage - Rated
30VDC
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUSBEX-ASFS1N-BKycon, Inc.1 5002092-KUSBEX-ASFS1N-B-ND14,70000 KčParametric Equivalent
KUSBEX-ASFS1N-B30Kycon, Inc.4372092-KUSBEX-ASFS1N-B30-ND20,58000 KčParametric Equivalent
KUSBEX-ASFS1N-WKycon, Inc.1 0812092-KUSBEX-ASFS1N-W-ND14,70000 KčParametric Equivalent
KUSBX-AS1N-B30Kycon, Inc.2 9142092-KUSBX-AS1N-B30-ND18,27000 KčParametric Equivalent
USB-A-S-S-W-THSamtec Inc.67SAM10373-ND25,20000 KčParametric Equivalent
In-Stock: 5 211
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1029,58600 Kč295,86 Kč
2527,73400 Kč693,35 Kč
5026,40700 Kč1 320,35 Kč
10025,14300 Kč2 514,30 Kč
25023,56732 Kč5 891,83 Kč
50022,44224 Kč11 221,12 Kč
1 00021,37071 Kč21 370,71 Kč
2 50020,03335 Kč50 083,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč