USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBX-AS1N-B30

DigiKey Part Number
2092-KUSBX-AS1N-B30-ND
Manufacturer
Manufacturer Product Number
KUSBX-AS1N-B30
Description
CONN RCPT USB TYPE A R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-AS1N-B30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 314
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,56000 Kč155,60 Kč
2514,58120 Kč364,53 Kč
5013,87960 Kč693,98 Kč
10013,21610 Kč1 321,61 Kč
30012,22923 Kč3 668,77 Kč
50011,79626 Kč5 898,13 Kč
1 00011,23288 Kč11 232,88 Kč
2 50010,52949 Kč26 323,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč