
USB-A-S-S-W-TH | |
|---|---|
DigiKey Part Number | SAM10373-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-S-S-W-TH |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
EDA/CAD Models | USB-A-S-S-W-TH Models |
Category | Features Board Lock |
Manufacturer Samtec Inc. | Operating Temperature -50°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 50 | 19,50720 Kč | 975,36 Kč |
| 100 | 15,76950 Kč | 1 576,95 Kč |
| 500 | 13,39672 Kč | 6 698,36 Kč |
| 1 000 | 12,80878 Kč | 12 808,78 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


