
0643241029 | |
|---|---|
DigiKey Part Number | WM14363TR-ND - Tape & Reel (TR) WM14363CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643241029 |
Description | CONN SOCKET 12-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643241029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| 50 | 9,14680 Kč | 457,34 Kč |
| 100 | 8,71000 Kč | 871,00 Kč |
| 250 | 8,16320 Kč | 2 040,80 Kč |
| 500 | 7,77304 Kč | 3 886,52 Kč |
| 1 000 | 7,40159 Kč | 7 401,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,07727 Kč | 12 693,18 Kč |
| 5 000 | 4,83492 Kč | 24 174,60 Kč |
| 7 500 | 4,69860 Kč | 35 239,50 Kč |
| 12 500 | 4,53232 Kč | 56 654,00 Kč |
| 17 500 | 4,42607 Kč | 77 456,23 Kč |
| 25 000 | 4,31616 Kč | 107 904,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


















