0643231029
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0643231039

DigiKey Part Number
WM3999TR-ND - Tape & Reel (TR)
WM3999CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0643231039
Description
CONN SOCKET 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0643231039 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
107,30400 Kč73,04 Kč
256,83720 Kč170,93 Kč
506,51280 Kč325,64 Kč
1006,20130 Kč620,13 Kč
2505,81232 Kč1 453,08 Kč
5005,53446 Kč2 767,23 Kč
1 0005,27008 Kč5 270,08 Kč
2 5004,93993 Kč12 349,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5004,36654 Kč24 015,97 Kč
11 0004,15818 Kč45 739,98 Kč
16 5004,04098 Kč66 676,17 Kč
27 5003,89802 Kč107 195,55 Kč
38 5003,80664 Kč146 555,64 Kč
55 0003,71216 Kč204 168,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč