Socket Contact Tin 20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0643221039

DigiKey Part Number
WM3682TR-ND - Tape & Reel (TR)
WM3682CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0643221039
Description
CONN SOCKET 20AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0643221039 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,45200 Kč44,52 Kč
254,18280 Kč104,57 Kč
503,98120 Kč199,06 Kč
1003,79010 Kč379,01 Kč
2503,55204 Kč888,01 Kč
5003,38236 Kč1 691,18 Kč
1 0003,22046 Kč3 220,46 Kč
2 5003,01867 Kč7 546,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,53078 Kč30 369,36 Kč
24 0002,41002 Kč57 840,48 Kč
36 0002,34209 Kč84 315,24 Kč
60 0002,25923 Kč135 553,80 Kč
84 0002,20628 Kč185 327,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč