



0643211018 | |
|---|---|
DigiKey Part Number | WM20396-ND |
Manufacturer | |
Manufacturer Product Number | 0643211018 |
Description | CONN RCPT HSG 53POS 5ROW GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 53 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0643211018 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Gray |
Part Status Active | Features Left Wire Output, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,60000 Kč | 193,60 Kč |
| 10 | 164,45600 Kč | 1 644,56 Kč |
| 228 | 131,88404 Kč | 30 069,56 Kč |
| 684 | 122,05487 Kč | 83 485,53 Kč |
| 1 140 | 117,73892 Kč | 134 222,37 Kč |
| Unit Price without VAT: | 193,60000 Kč |
|---|---|
| Unit Price with VAT: | 234,25600 Kč |












